Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride

Subtotal (1 unit)*

€48.97

(exc. VAT)

€60.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.97

*price indicative

RS Stock No.:
269-046
Mfr. Part No.:
1414853
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

10.8mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable, designed for reliable performance, seamlessly combines advanced shielding technology with a robust construction to deliver exceptional power supply capabilities. Its angled M12 plug ensures a secure connection, while the 1.5-metre cable length is ideal for varied applications requiring flexibility and durability.

Constructed with high grade materials for enhanced durability

Special L coding to prevent mismatching during utilisation

Suitable for a wide temperature range ensuring operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy