Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 10 m PVC

Subtotal (1 unit)*

€84.42

(exc. VAT)

€103.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.42

*price indicative

RS Stock No.:
270-506
Mfr. Part No.:
1425096
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

PVC

Outside Diameter

9.5mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for optimal performance, offering a reliable power supply solution for various applications. Designed with a robust four-position configuration, it ensures stable connectivity, featuring a free cable end and a straight M12 socket. The cable’s black-grey PVC exterior is not only aesthetically pleasing but also provides durability in diverse environments. With a length of 10m, it accommodates various installation scenarios, making it versatile for both fixed and flexible setups. The meticulous design ensures all components undergo rigorous electrical testing, providing peace of mind for users.

Conductors are made of bare copper litz wires for excellent conductivity

Meets stringent environmental compliance including EU RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy