Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 270-504
- Mfr. Part No.:
- 1425093
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.91 |
*price indicative
- RS Stock No.:
- 270-504
- Mfr. Part No.:
- 1425093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed for efficient power supply applications, ensuring exceptional performance and reliability in various environments. Crafted from high-quality materials, it features a 4-position M12 connector, facilitating seamless connectivity while maintaining robust electrical characteristics. Encased in durable PVC, the cable is available in a sleek black-grey finish, offering not just aesthetic appeal but also a high degree of protection from environmental factors.
Manufacturer's stringent testing guarantees 100% electrical safety and reliability
Special L coding enhances protection against mismatching ensuring secure connections
Flexible installation options cater to both fixed and movable applications
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
