Phoenix Contact 14251 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 600 mm PVC
- RS Stock No.:
- 270-508
- Mfr. Part No.:
- 1425102
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 270-508
- Mfr. Part No.:
- 1425102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Series | 14251 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Series 14251 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for optimal performance in demanding applications. With a robust construction, the cable features four positions and is built to handle direct current applications up to 16 A and 63 V. Its insulation meets rigorous standards, ensuring reliability and safety. The cable is fitted with straight M12 connectors, featuring unique L-coding to prevent mismatching. Whether for fixed installation or flexible applications, this product excels in various environments, making it a versatile choice for professionals seeking quality and durability.
Designed for high mechanical resilience with a minimum of 2000000 bending cycles
Offers excellent flame resistance according to industry standards
IP65 and IP67 ratings ensure protection against dust and water ingress
Related links
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
