Phoenix Contact SAC 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 600 mm PVC
- RS Stock No.:
- 493-605
- Mfr. Part No.:
- 1425102
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-605
- Mfr. Part No.:
- 1425102
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Outside Diameter | 9.5mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60811-404 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Outside Diameter 9.5mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60811-404 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable power supply applications, featuring a robust design and versatile connectivity options. This exceptional cable accommodates the demands of both industrial and automated environments, ensuring seamless operation and connection. Crafted with top-quality materials, it guarantees outstanding performance in various conditions, thereby enhancing productivity. Furthermore, the product benefits from a unique L-coding mechanism, which safeguards against mismatching, ensuring that your connections are both secure and efficient.
Supports a temperature range suitable for both fixed and flexible installations
Features a lightweight design, facilitating easy installation
Boasts high insulation resistance to ensure safety
Capable of withstanding dynamic bending with substantial load capacity
Related links
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² +80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² +80 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
