Phoenix Contact 14251 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 281-807
- Mfr. Part No.:
- 1425103
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.52
(exc. VAT)
€68.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.52 |
*price indicative
- RS Stock No.:
- 281-807
- Mfr. Part No.:
- 1425103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14251 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.5mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14251 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for optimal performance in demanding power supply applications. Designed with a robust structure, it offers remarkable reliability through its 4-position layout and L-coding for precise connectivity. Perfect for direct current use, this high-quality cable assures seamless installation processes with its straight M12 plugs and sockets. Its durable PVC sheath and extensive temperature range certification make it a versatile choice for various environments. The cables length of 1.5 m provides flexibility in setup while maintaining efficient power transfer up to 16 A at 63 V, ensuring your systems operate without compromise.
Supports a wide operational temperature range enhancing versatility
Perfect for installation in confined spaces without compromising performance
100% electrically tested for guaranteed reliability and safety
Complies with rigorous flammability standards for added safety
Designed for efficient cable weight distribution facilitating easier handling
Related links
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14251 4 Core Power Cable Grey 2.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
