Phoenix Contact 6 Core Power Cable, Black 2.5mm² 80 °C, 300 mm PUR

Subtotal (1 unit)*

€87.80

(exc. VAT)

€107.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.80

*price indicative

RS Stock No.:
488-244
Mfr. Part No.:
1514502
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black

Cable Length

300mm

Jacket Material

PUR

Outside Diameter

10.5mm

Voltage

600V

Minimum Operating Temperature

50°C

Standards/Approvals

IEC 61076-2-116

Cable CSA

2.5mm²

Fire Behaviour

Flammability rating according to UL

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Power cable is expertly designed to meet the rigorous demands of modern electrical applications. Featuring a 6-position configuration, it provides reliable connectivity with ease of use and versatility. The power cable, constructed from halogen-free PUR material, ensures durability while addressing environmental considerations. With its compact 0.3 m length and bayonet locking mechanism, the cable guarantees a secure and stable connection for up to 16 A at 600 V.

IP65 and IP67 ratings provide robust protection against environmental factors

Compatible with a wide range of industrial applications, making it versatile

Minimal conductor resistance promotes efficient power transmission

Features six positions for optimal connectivity in diverse scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy