Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 280-627
- Mfr. Part No.:
- 1414800
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€80.29
(exc. VAT)
€98.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.29 |
*price indicative
- RS Stock No.:
- 280-627
- Mfr. Part No.:
- 1414800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers a robust and efficient solution for your power supply needs. Designed with a 5-position configuration, it features high-quality materials that ensure reliable performance and durability in demanding environments. With its halogen-free PUR sheath, the cable not only meets stringent safety standards but also provides resistance to various external factors including oils and abrasion. Its K-coded design prevents mismatching, while the tested electrical properties guarantee a dependable connection. Ideal for both fixed and flexible installations, it is suited for a wide range of applications, achieving the perfect balance between flexibility and strength.
Highly tested for electrical safety with 100% inspection of components
Flexible installation capabilities make it ideal for diverse applications
Resistant to moisture oil and high temperatures
Maintains excellent insulation resistance for enhanced durability
IP65 and IP67 ratings offer protection against dust and water
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2mm² 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
