Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 5 m PUR
- RS Stock No.:
- 269-463
- Mfr. Part No.:
- 1414804
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€76.20
(exc. VAT)
€93.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.20 |
*price indicative
- RS Stock No.:
- 269-463
- Mfr. Part No.:
- 1414804
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a robust and reliable solution, designed to meet the demanding requirements of modern power supply applications. Crafted from halogen-free PUR, it not only offers excellent chemical resistance but also ensures flexibility across a wide temperature range. With a length of 5 metres, this power cable provides versatility for various setups. Its M12 socket features K-coding to prevent mismatching, ensuring a seamless connection that enhances safety and performance in industrial environments.
Electrical components undergo rigorous testing for reliability
Lightweight design facilitates ease of handling and installation
High conductor cross section optimises electrical performance
IP65 and IP67 ratings provide protection against dust and water ingress
Suitable for dynamic applications due to its outstanding bending capacity
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
