Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 280-630
- Mfr. Part No.:
- 1414810
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.87
(exc. VAT)
€76.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.87 |
*price indicative
- RS Stock No.:
- 280-630
- Mfr. Part No.:
- 1414810
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 10.1mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable performance in demanding environments. Engineered with a five-position connector, this cable provides optimal power supply capabilities, ensuring seamless operation in various applications. Its premium construction features high-quality materials including PVC sheathing that enhances durability and flexibility, supporting both fixed and flexible installations. With a temperature range suited for extreme conditions, this power cable meets professionals' needs for efficiency and safety.
Offers IP65 and IP67 protection ratings for dust and water resistance
Utilises L coding to prevent connection mismatches
Tested for a minimum of 2 million bending cycles for durability
Available in a 5 m length to accommodate diverse setups
Rated for direct current usage up to 16 A ensuring optimal performance
Flammability rated according to UL 94 V0 enhancing safety
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
