Phoenix Contact 14149 6 Core Power Cable, Black, Grey 6mm² 85 °C, 1.5 m PUR
- RS Stock No.:
- 281-679
- Mfr. Part No.:
- 1414949
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-679
- Mfr. Part No.:
- 1414949
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | IEC61076-2-111 | |
| Cable CSA | 6mm² | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals IEC61076-2-111 | ||
Cable CSA 6mm² | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for demanding applications. Featuring a 6-position M12 connector, this high-performance cable is ideal for power supply in environments requiring durability and safety. Crafted with a halogen-free PUR jacket, it offers excellent resistance to harsh conditions, ensuring reliable operation from -50 °C to 85 °C. The innovative design incorporates special M-coding to prevent mismatching, allowing for easy and secure connections. Electrical safety is paramount with 100% testing of plug-in components, making this cable a trusted choice for industrial applications.
Environmentally resilient functional in extreme temperatures
Highly flexible design suitable for both fixed and mobile installations
Tested for performance under dynamic load conditions
Reliable bending capacity with high cycle durability
Related links
- Phoenix Contact 14149 6 Core Power Cable Black 6mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
