Phoenix Contact SAC 5 Core Power Cable, Grey 80 °C, 1.5 m PUR
- RS Stock No.:
- 280-752
- Mfr. Part No.:
- 1414883
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.08
(exc. VAT)
€46.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.08 |
*price indicative
- RS Stock No.:
- 280-752
- Mfr. Part No.:
- 1414883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.65mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | IEC61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.65mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals IEC61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed for robust power supply applications. This premium 5-position cable features a straight M12 plug with L-coding, ensuring reliable connectivity in demanding environments. With a length of 1.5 metres, it is crafted from halogen-free PUR material that withstands harsh conditions while offering protection against overheating and abrasion.
Complies with international standards ensuring quality and performance
Minimal bending radius specifications allow for versatile installation options
Resistant to saltwater making it suitable for marine applications
Innovative design incorporates hydrolysis and microbe resistance
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
