Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyurethane

Subtotal (1 unit)*

€35.60

(exc. VAT)

€43.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.60

*price indicative

RS Stock No.:
281-995
Mfr. Part No.:
1424597
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

9.1mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL 758/1581, DIN EN 60332-1-2, cUL Listed, DIN EN 50267-2-1, UL 758/1581 FT1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, UL Listed, RoHS

Cable CSA

1.5mm²

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to meet the demanding requirements of efficient power supply solutions. Featuring a robust and halogen-free PUR design, it ensures safety and durability in various environments. With its 5-position orientation and L-coding, the cable offers protection against mismatching, making it ideal for precise applications.

Lightweight construction facilitates easy handling and installation

Compliant with international standards for reliable performance

Resistant to oil salt water and environmental wear

Dynamic load capacity supports extensive bending cycles for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy