Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 519-338
- Mfr. Part No.:
- 1424617
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-338
- Mfr. Part No.:
- 1424617
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, RoHS, DIN EN 60811-404, EAC, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, RoHS, DIN EN 60811-404, EAC, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to optimise your power supply experience with its robust construction and efficient performance. Featuring a 5-position design and a cable length of 1.5 metres, this power cable is crafted from high-quality PVC in a stylish grey RAL 7001 finish, ensuring durability and reliability. Ideal for direct current applications up to 12 A and 63 V, it guarantees optimal energy flow for your devices. The L-coded socket facilitates exceptional connectivity while preventing mismatching. This power cable aligns with industry standards, making it suitable for varied applications in both fixed and flexible installations. With its remarkable operational temperature range, it stands resilient in diverse environments, ensuring continued performance and safety for your projects.
Crafted for easy and secure plug in connections significantly enhancing installation efficiency
Designed with a focus on protection against mismatching thanks to its unique L coding
Constructed to withstand both fixed and flexible installations without compromising integrity
Offers high insulation resistance for assured safety in electrical performance
Resistant to various environmental factors making it suitable for outdoor applications
Complies with UL flammability ratings ensuring safety in critical applications
Lightweight design facilitates easy handling and installation in tight spaces
Compatible with a wide variety of accessories expanding its versatility for users
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
