RS PRO Spiral Cable TB17 FLEX, 2.8 m, 2 Core, 0.50mm², Black Polyurethane 70 °C
- RS Stock No.:
- 327-463
- Distrelec Article No.:
- 302-22-156
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.88 |
| 10 + | €33.05 |
*price indicative
- RS Stock No.:
- 327-463
- Distrelec Article No.:
- 302-22-156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Series | TB17 FLEX | |
| Number of Strands | 64 | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 5.4mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Series TB17 FLEX | ||
Number of Strands 64 | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 2x0,50mm², 0.7m / 2.8m Polyurethane (PUR)
RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 2-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for power, control, and signal applications. The conductors feature TPE-E
insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent resistance to
abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in demanding
environments. Its coiled design allows the cable to extend up to 2.8 m when required and retract
when not in use, supporting efficient cable management and reducing the risk of tangling or cable
damage.
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 2-core 0.50 mm² conductors, the cable delivers dependable
electrical performance for power, control, and signal applications. The conductors feature TPE-E
insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent resistance to
abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in demanding
environments. Its coiled design allows the cable to extend up to 2.8 m when required and retract
when not in use, supporting efficient cable management and reducing the risk of tangling or cable
damage.
This cable is commonly used for connecting sensors, control devices, automation equipment,
portable electrical devices, and machinery where flexibility and reliable signal transmission are
essential. The shielded construction helps minimise the effects of electromagnetic interference,
making the cable suitable for applications involving sensitive control and signal circuits. Typical
applications include industrial machinery, production systems, material handling equipment,
monitoring devices, and equipment connections subject to regular movement. Suitable for
operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable
performance and effective mechanical protection in a wide range of industrial and commercial
environments.
RoHS Conforms
REACH Regulation No SVHC
Shielded
Related links
- The Best Solution TBS SP-DSR 6 Core Power Cable 2.8 m Polyurethane
- RS PRO SP-DSR 2 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 2 Core Power Cable 2 m Polyurethane
- RS PRO SP-DSR 8 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 6 Core Power Cable 2 m Polyurethane
- The Best Solution TBS SP-DSR 2 Core Power Cable 2.8 m Polyurethane
- The Best Solution TBS SP-DSR 2 Core Power Cable 2.8 m Polyurethane
- RS PRO SP-DSR 8 Core Power Cable 4 m Polyurethane
