TE Connectivity 2267 5 Core Power Cable
- RS Stock No.:
- 470-763
- Distrelec Article No.:
- 304-65-057
- Mfr. Part No.:
- 2267221-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€239.14
(exc. VAT)
€294.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.14 | €119.57 |
*price indicative
- RS Stock No.:
- 470-763
- Distrelec Article No.:
- 304-65-057
- Mfr. Part No.:
- 2267221-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Series | 2267 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Series 2267 | ||
- COO (Country of Origin):
- MX
The TE Connectivity EVCA 16MM cable is designed for optimal performance in electric vehicle charging applications. Boasting a robust construction, this power cable assembly features a black thermoplastic housing that ensures durability and resilience against daily wear and tear. With the capacity for 32A and a length of 10FT, it provides flexibility and reliable power delivery for your charging needs. This innovative product excels in a variety of environments, making it an ideal choice for users who demand reliability and excellence from their charging equipment. Its design includes a keyed mating alignment for secure connections, ensuring safety and efficiency in every use.
Crafted with a thermoplastic housing for high durability
Designed for single-ended configuration to simplify usage
Features keyed mating alignment to enhance connection safety
Utilizes silver-plated contact mating area for improved conductivity
Accommodates multiple wire sizes for versatile applications
Related links
- TE Connectivity 2267 Black
- TE Connectivity 2154 Red, Black 105 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- ifm electronic EVCA31 Grey Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic EVCA38 Grey Polyurethane 90 °C
- ifm electronic EVCA18 Grey Polyurethane 90 °C
- RS PRO H07RN-F Black Elastomer 60 °C
