Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 483-166
- Mfr. Part No.:
- 1425025
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-166
- Mfr. Part No.:
- 1425025
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2 | |
| Cable CSA | 4 x 1.5 mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2 | ||
Cable CSA 4 x 1.5 mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable power for demanding applications. Crafted from halogen-free PUR, this robust cable ensures safety and longevity in a variety of environments. Featuring a straight M12 connector with L-coding, it supports up to 12 A of direct current at 63 V, making it ideal for industrial automation and machine building. This power cable combines flexibility with durability, providing excellent performance even in challenging conditions. Its weather-resistant design and ample cable length of 1.5 m offer versatility, while the engineered materials maintain high standards of efficiency and safety.
Designed for high-performance applications with easy installation
Compliance with international standards substantiates product integrity
Lightweight design simplifies handling and installation
Twisted wire structure enhances electrical performance
Weather-resistant properties support outdoor installations
Related links
- Phoenix Contact 5-105/FSL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 5-PUR/FSL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 3-105/FSL Black/Grey Polyurethane PUR, 300mm
- Phoenix Contact 5-105/M12FRL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-PUR Black/Grey Polyurethane PUR, 1.5m
