Phoenix Contact SAC, 1.5 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 483-175
- Mfr. Part No.:
- 1425049
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-175
- Mfr. Part No.:
- 1425049
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, UL 758/1581, RoHS, EAC, UL Listed, UL 758/1581 FT1, DIN EN 60811-404 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 7.55mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, UL 758/1581, RoHS, EAC, UL Listed, UL 758/1581 FT1, DIN EN 60811-404 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for efficiency and reliability in industrial applications. Featuring a 4-position design, it ensures seamless connectivity with Plug angled M12 connectors, making it an essential tool for power supply in harsh environments. With a robust construction from PVC and a length of 1.5 meters, this cable adapts to various installation needs. Its L-coding offers excellent protection against mismatching, providing peace of mind during operation. Tested to withstand extreme conditions, this product exemplifies durability, with a significant number of insertion and withdrawal cycles, catering to challenging industrial requirements.
Perfectly suited for use in rugged industrial settings
Guarantees a high degree of protection with ratings of IP65 and IP67
Meets stringent international standards for reliability
Related links
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
