Phoenix Contact SAC 6 Core Power Cable, Black 2.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 488-243
- Mfr. Part No.:
- 1514499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€119.33
(exc. VAT)
€146.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.33 |
*price indicative
- RS Stock No.:
- 488-243
- Mfr. Part No.:
- 1514499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.5mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Fire Behaviour | Flammability rating according to UL | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 10.5mm | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Fire Behaviour Flammability rating according to UL | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable is engineered for robust power supply solutions in demanding environments. Designed with six positions and a free cable end, this cable optimally supports alternating current applications up to 16 A and 600 V, offering unparalleled reliability. Its PUR halogen-free construction ensures maximum safety and durability, making it suitable for industrial applications. With a cable length of 3 metres, the product not only meets high-performance standards but also accommodates flexible installation needs.
Designed to withstand harsh environmental conditions with high degrees of protection
Incorporates Cu alloy contacts for reduced electrical resistance
Offers straightforward, flexible installation capabilities in various applications
Elevates system reliability through meticulous engineering tailored for demanding use
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 6 Core Power Cable 3 m Polyurethane
