Phoenix Contact 14149, 1.5 m 6 Core Power Cable, Black, Grey Polyvinyl Chloride 85 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-597
Mfr. Part No.:
1414951
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black, Grey

Cable Length

1.5m

Outside Diameter

9.75 mm

Jacket Material

Polyvinyl Chloride

Voltage

690 V

Minimum Operating Temperature

85°C

Standards/Approvals

UL 758/1581 FT1, UL Listed, IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC

Cable CSA

6 x 1.5 mm²

Maximum Operating Temperature

85°C

Conductor Material

Bare Copper Wire

Series

14149

COO (Country of Origin):
PL
The Phoenix Contact Power cable is expertly designed for seamless power supply in industrial applications. Tailored to meet demanding standards, this product boasts a robust construction with PVC insulation and a striking black-grey finish, suitable for both fixed and flexible installations. Its six-position design allows for efficient connectivity, supporting AC current up to 8 A and voltage levels of 690 V. The innovative M coding aids in preventing mismatching, ensuring reliable operation in automated environments. Additionally, it has a commendable operating temperature range and exceptional environmental protection ratings, positioning it as an ideal choice for a variety of sectors including manufacturing, automation, and outdoor applications.

Easy installation and assembly with a straight M12 connection type

High protection ratings of IP65 and IP67 for dependable performance

Premium materials, including nickel-plated contacts for enhanced durability

Environmentally friendly construction compliant with EU RoHS standards

Designed to withstand extreme temperatures, from -40 °C to 80 °C

Dynamic load capacity supports high bending cycles for increased versatility

Related links