Phoenix Contact 14149 6 Core Power Cable, Grey, Black 6mm² 85 °C, 1.5 m PUR
- RS Stock No.:
- 287-7724
- Mfr. Part No.:
- 1414949
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 287-7724
- Mfr. Part No.:
- 1414949
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | PUR | |
| Voltage | 690V ac | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | IEC61076-2-111 | |
| Cable CSA | 6mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material PUR | ||
Voltage 690V ac | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals IEC61076-2-111 | ||
Cable CSA 6mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is a 6-position cable made of PUR halogen-free material, featuring a black-grey RAL 7021 color. It is equipped with a Plug straight M12 connector with coding M at the free cable end. The cable has a length of 1.5 meters and is suitable for AC currents up to 8 A/690 V.
Protection against mismatching due to special M-coding
Robust halogen-free PUR cable
Related links
- Phoenix Contact 14149 6 Core Power Cable Grey 6mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 10 m Polyurethane
