RND RND 475 Power Cable, White 60 °C, 50 m Polyvinyl Chloride
- RS Stock No.:
- 491-837
- Distrelec Article No.:
- 300-45-308
- Mfr. Part No.:
- RND 475-00038
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€176.70
(exc. VAT)
€217.34
(inc. VAT)
- RS Stock No.:
- 491-837
- Distrelec Article No.:
- 300-45-308
- Mfr. Part No.:
- RND 475-00038
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Power Cable | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | H05VV-F | |
| Series | RND 475 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Power Cable | ||
Jacket Colour White | ||
Cable Length 50m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals H05VV-F | ||
Series RND 475 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TR
The RND High quality mains cable is engineered for light domestic and portable appliances, offering a reliable connection for everyday electrical needs. With a copper unshielded design, this cable ensures excellent conductivity while maintaining flexibility, making it ideal for indoor use. The protective PVC sheath not only enhances durability but also embodies a sleek white finish that blends seamlessly into your home environment. Designed with portability in mind, the cable's minimum bending radius allows for easy handling and installation in tight spaces. Perfect for any modern home, this cable provides trusted performance and peace of mind.
Class 5 flexible copper conductor for improved adaptability
Designed for domestic and light portable appliances only
PVC insulation ensures safety and longevity
Minimum bending radius promotes easy installation in confined areas
Compatible with various core colours for easy identification
Related links
- RND RND 475 2 Core Power Cable 50 m Polyvinyl Chloride
- RND RND 475 Power 0.75 mm² Power Cable 100m
- RND RND 475 50 m Polyvinyl Chloride
- RND H05V-K 100 m
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 Power 0.5 mm² Power Cable 100m
- RND 1 Core 105 °C, 100 m Polyvinyl Chloride

