RND RND 475, Black 60 °C, 50 m Polyvinyl Chloride

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€125.71

(exc. VAT)

€154.62

(inc. VAT)

RS Stock No.:
283-3294
Distrelec Article No.:
300-45-294
Mfr. Part No.:
RND 475-00024
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 475

Jacket Colour

Black

Maximum Operating Temperature

60 °C

Cable Length

50 m

Jacket Material

Polyvinyl Chloride

Conductor Material

Copper

Distrelec Product Id

30045294

Standards/Approvals

RoHS

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy