Phoenix Contact 14250, 5 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 493-603
- Mfr. Part No.:
- 1425099
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-603
- Mfr. Part No.:
- 1425099
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Outside Diameter | 9.5 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111 | |
| Cable CSA | 4 x 2.5 mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Outside Diameter 9.5 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111 | ||
Cable CSA 4 x 2.5 mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust performance, ensuring reliable power supply in various industrial applications. Designed with a 4-position configuration, the cable features a PVC outer sheath in a striking black-grey RAL 7021 colour, offering not only durability but also an aesthetic appeal. The product allows for seamless integration with angled M12 sockets, making it a versatile choice for installations requiring flexibility and ease of connection. Its high-quality construction guarantees longevity and resilience in challenging environments, affirming its value as a vital component for effective power distribution systems. With a nominal current of 16 A and a nominal voltage of 63 V DC, this cable meets stringent safety standards while delivering exceptional electrical performance.
Provides excellent insulation resistance, ensuring consistent performance
Engineered for versatile use in both fixed and dynamic applications
Protected against bending, facilitating adaptability in various setups
Complies with international standards for electrical connectors
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
