Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Grey Polyvinyl Chloride SAC
- RS Stock No.:
- 496-740
- Mfr. Part No.:
- 1424623
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-740
- Mfr. Part No.:
- 1424623
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 5m | |
| Voltage | 63 V | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 5m | ||
Voltage 63 V | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is the ideal solution for reliable power supply in demanding industrial environments. Engineered to perfection, this power cable features five positions and is designed specifically for M12 connectors, providing efficient connectivity and robust performance. The grey PVC outer sheath, compliant with RAL 7001 standards, combines flexibility and durability to ensure reliable usage even in tough conditions. With a cable length of five metres, it offers sufficient reach for various applications, catering to both fixed and flexible installations. Its capability to handle direct current up to 12 A/63 V makes it a versatile option for diverse power applications. The product ensures utmost safety with its special L-coding, which prevents mismatching, making it a quintessential choice for demanding automation tasks.
Designed for dependable connectivity in industrial settings
Features a durable PVC outer sheath for extended lifespan
Ideal for direct current applications up to 12 A/63 V
Robust construction ensures high performance under strain
Compatible with M12 connectors for seamless integration
Optimised for both fixed and flexible installations
L coding technology provides protection against connector mismatching
Lightweight design aids in easy handling during installation
Related links
- Phoenix Contact SAC PVC 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable 5m
- Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 10m
- Feller Power 1 mm² 3 Core Power Cable 5m
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14246 Grey Polyvinyl Chloride 85 °C
