Phoenix Contact SAC, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-466
- Mfr. Part No.:
- 1425088
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-466
- Mfr. Part No.:
- 1425088
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60811-404, cUL Listed, UL Listed, DIN EN 60332-1-2 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 60811-404, cUL Listed, UL Listed, DIN EN 60332-1-2 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
The Phoenix Contact Power cable designed for reliable connectivity in industrial environments. Covered in robust PVC material with a sleek black-grey finish, it excels in applications requiring a dependable electrical supply. The product features a straight M12 plug and a coding system that guarantees secure connections, minimising the risk of mismatching. With a cable length of 10 meters and a capacity suitable for direct current operations up to 16 A, this power cable is tailored for various demanding applications.
Meets rigorous environmental regulations, ensuring compliance for eco-conscious installations
Includes a degree of protection rating that withstands dust and moisture ingress effectively
Constructed for high insertion and withdrawal cycles, ensuring long-term reliability
Utilises a lightweight design for easier installation and management
Related links
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
