Phoenix Contact SAC, 2 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 496-654
- Mfr. Part No.:
- 1415197
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€52.33
(exc. VAT)
€64.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €52.33 |
| 10 + | €48.14 |
*price indicative
- RS Stock No.:
- 496-654
- Mfr. Part No.:
- 1415197
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 2m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL 758/1581, UL Listed, UL 758/1581 FT2, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 2m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL 758/1581, UL Listed, UL 758/1581 FT2, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
The Phoenix Contact Power Cable is engineered for robust connectivity in demanding applications. With its 4-position design and halogen-free PUR outer sheath, this cable is both durable and environmentally mindful. Ideal for easy integration into automation and control systems, it features angled M12 connectors that ensure a secure connection while accommodating tight installation spaces. This product provides reliable performance with direct current handling capabilities of up to 12 A at 63 V. Its carefully designed mechanical properties, including a high resistance to abrasion and chemicals, make it suitable for a variety of industrial environments, delivering consistent power supply and operational efficiency.
Reliable performance in power supply applications
Halogen free material contributes to environmental safety
Angled connectors facilitate installation in confined spaces
IP65 and IP67 ratings ensure protection against dust and water ingress
Resistant to oil and humidity for enhanced longevity
High insulation resistance guarantees safety under various conditions
Suitable for fixed and flexible installations owing to its robust design
Electrical components are 100% electrically tested for quality assurance
Dynamic load capacities provide excellent performance without compromise
Related links
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Hand Saws | Hacksaws | Pad Saws
