Phoenix Contact 4 Core Power Cable, Black 1.5mm² 85 °C, 5 m Polyurethane
- RS Stock No.:
- 488-290
- Mfr. Part No.:
- 1417687
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€6,354.60
(exc. VAT)
€7,816.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,354.60 | €127.092 |
*price indicative
- RS Stock No.:
- 488-290
- Mfr. Part No.:
- 1417687
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 7.5mm | |
| Jacket Material | Polyurethane | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-111, cUL, UL AWM Style 20549 / 10493, UL | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, UL 758/1581 FT2, Flame resistance according to DIN EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 7.5mm | ||
Jacket Material Polyurethane | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-111, cUL, UL AWM Style 20549 / 10493, UL | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free IEC 60754-1, UL 758/1581 FT2, Flame resistance according to DIN EN | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for demanding applications, featuring a robust construction with halogen-free PUR material. Designed to deliver reliable performance, it supports direct current up to 12 A and operates effectively over a cable length of 5 m. The power cables advanced shielding technology significantly reduces electromagnetic interference, making it a valuable choice for sensitive environments. With an M12 connector coded T for secure connections, it ensures easy and safe installation, while the cables resilience to various environmental conditions enhances its longevity and durability. Perfectly suited for industrial automation and control cabinet applications, this power cable combines safety, efficiency, and environmental friendliness in one leading-edge solution.
Offers a halogen-free construction for enhanced safety
Provides 360° shielding to mitigate electromagnetic interference
Crafted to withstand extreme ambient temperatures ranging from -50 °C to 85 °C
Features a durable design with over 100 insertion and withdrawal cycles
Contains a high insulation resistance of ≥ 100 MΩ for increased reliability
Meets stringent environmental compliance standards including EU RoHS
Compatible with a variety of industrial applications for versatility
Includes a sturdy IP65 and IP67 rating for dust and water resistance
Related links
- ifm electronic 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 4 Core Power Cable Black 1.5mm² 85 °C, 3.3 m Polyurethane
