Phoenix Contact SAC, 3 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 519-025
- Mfr. Part No.:
- 1425070
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-025
- Mfr. Part No.:
- 1425070
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for seamless integration into various applications, providing exceptional electrical performance and reliability. Engineered with a 4-position structure, it features a plug angled M12 connector with L coding, ensuring precise compatibility. The cable is constructed from halogen-free PUR material, making it robust and environmentally friendly, while also meeting rigorous safety standards. Spanning a length of 3 metres, this cable allows for efficient power supply management, accommodating direct current up to 16 A at 63 V.
Resistant to abrasion and hydrolysis, enhancing durability and longevity
Meets stringent safety regulations, ensuring reliable performance
Contains no hazardous substances, complying with EU RoHS requirements
Dynamic load capacities support high operational demands effectively
Related links
- Phoenix Contact SAC Black Polyurethane
- Phoenix Contact SAC Black Polyurethane 85 °C
- Phoenix Contact SAC Black Polyvinyl Chloride
- Phoenix Contact SAC Black Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Cable 5 x 0.34 mm² 100 m Black Polyurethane Sheath
- Phoenix Contact SAC, Grey Polyurethane
- Lump & Claw Hammers
