Phoenix Contact SAC Cable, 5 Cores, 0.34mm², Unscreened, 100 m, Grey, Black PUR Sheath

Subtotal (1 unit)*

€343.61

(exc. VAT)

€422.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.61

*price indicative

RS Stock No.:
255-8863
Mfr. Part No.:
1511064
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

SAC

Number of Cores

5

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Grey, Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

100m

Outside Diameter

5mm

Voltage

60V

Minimum Operating Temperature

-35°C

Conductor Type

Solid

Maximum Operating Temperature

105°C

Standards/Approvals

EAC

Cable CSA

0.34mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Phoenix Contact cable reel is PUR, black, 5th conductor grey cable type.

PP wire insulation material

8 number of position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy