Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable, Grey Polyurethane PUR, 10m
- RS Stock No.:
- 519-114
- Mfr. Part No.:
- 1414863
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 519-114
- Mfr. Part No.:
- 1414863
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 5 x 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Grey | |
| Length | 10m | |
| Armoured | Yes | |
| Cable Type | Power | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 5 x 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Grey | ||
Length 10m | ||
Armoured Yes | ||
Cable Type Power | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to meet the demanding needs of modern automation applications. Combining advanced shielding technology with robust, halogen-free materials, it ensures reliable power supply while protecting against electromagnetic interference. The angled M12 connector provides a secure connection for your devices, optimising space without compromising on performance. With a cable length of 10 metres, it accommodates various setups and installations, making it an ideal choice for a wide range of industrial and commercial applications. Its outstanding resistance to environmental factors ensures durability in harsh conditions, thereby enhancing system reliability.
Designed for direct current applications, enhancing versatility across various devices
Robust materials contribute to long lasting performance under industrial conditions
Compatible with diverse automation systems, ensuring seamless integration
Features a high insulation resistance to minimise power loss and enhance efficiency
Related links
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 10m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 10m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 5m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact SAC Power 5 x 1.5 mm² 5 Core Power Cable 10m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 10m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 3m
