Phoenix Contact 14250, 3 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C

Bulk discount available

Subtotal (1 unit)*

€40.14

(exc. VAT)

€49.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9€40.14
10 +€36.92

*price indicative

RS Stock No.:
519-177
Mfr. Part No.:
1425094
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

3m

Outside Diameter

9.5 mm

Jacket Material

Polyvinyl Chloride

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

4 x 2.5 mm²

Standards/Approvals

UL 758/1581, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL Listed, UL 758/1581 FT1

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to meet the demanding requirements of modern electrical applications. Featuring a robust 4-position configuration with a durable PVC sheath, it ensures reliable power supply for various devices. With a cable length of 3 metres, it provides flexibility and convenience in installation whilst maintaining optimal performance for direct current applications up to 16 A. The cable's L coding enhances protection against mismatching, ensuring safety and efficiency in your electrical systems. Built to resist environmental challenges, it features a flame-retardant design and a wide operating temperature range, making it suitable for both fixed and flexible installations.

Enhanced L coding provides protection against incorrect connections

Suitable for a wide range of electrical applications across industries

Flame-retardant materials ensure added safety in case of fire hazards

Operating temperature tolerance allows use in extreme conditions

Designed with user-friendly features for easy installation and maintenance

Related links