Phoenix Contact 14251, 10 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-180
Mfr. Part No.:
1425100
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Outside Diameter

9.5 mm

Jacket Material

Polyvinyl Chloride

Voltage

63 V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, EAC, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-1-2

Cable CSA

4 x 2.5 mm²

Series

14251

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for reliable use in demanding industrial environments, providing robust power supply through its 4-position configuration. Engineered with high-quality PVC sheath, it ensures durability and resistance against various challenges, including temperature variations and mechanical stress. The cable features a free cable end and an angled M12 socket, making it versatile for a range of applications. Its ability to handle direct current up to 16 A at 63 V, combined with excellent insulation properties, positions it as an optimal choice for both fixed and flexible installations.

Includes a robust flame resistance rating, contributing to enhanced fire safety

Provides excellent dynamic load capacity for extensive bending cycles

Equipped with a standard M12 connector for widespread compatibility

Implements special L-coding to prevent mismatching during connections

Related links