Zebra CA Electrical & Main Power Cable, 6 ft

Image representative of range

Subtotal (1 unit)*

€263.88

(exc. VAT)

€324.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.88

*price indicative

RS Stock No.:
567-048
Distrelec Article No.:
302-85-410
Mfr. Part No.:
CA1210
Manufacturer:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Product Type

Electrical & Main Power Cable

Cable Length

6ft

Voltage

20V, 9V

Standards/Approvals

No

Series

CA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy