SMC PCA 3 Core Connector 50 °C
- RS Stock No.:
- 645-842
- Mfr. Part No.:
- PCA-1557798
- Manufacturer:
- SMC
Subtotal (1 unit)*
€46.00
(exc. VAT)
€56.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.00 |
*price indicative
- RS Stock No.:
- 645-842
- Mfr. Part No.:
- PCA-1557798
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector | |
| Number of Cores | 3 | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 50°C | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector | ||
Number of Cores 3 | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 50°C | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The SMC Y type splitter cable features two M8 (3-pin) connectors and one M12 (4-pin) SPEEDCON connector, enabling the connection of two sensors or devices to a single input. Ideal for compact, industrial wiring applications, it ensures fast, secure installation with the SPEEDCON locking system.
Suitable for sensor
RoHS compliant
IP67 protection rated
Related links
- SMC PCA 5 Core Connector 50 °C
- SMC PCA Power Cable 50 °C
- SMC PCA 4 Core Power Cable 50 °C, 3 m
- SMC PCA Power Cable 50 °C, 6 m
- Lumberg Circular Connector Cable Socket IP40, KV Series
- SMC For Use With Actuator
- SMC For Use With Valve
- Samtec PRF06 Series Coaxial Connector Cable Male N Connector Straight Body Clamp
