SMC PCA 4 Core Power Cable 50 °C, 3 m
- RS Stock No.:
- 645-840
- Mfr. Part No.:
- PCA-1557769
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.80
(exc. VAT)
€48.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.80 |
*price indicative
- RS Stock No.:
- 645-840
- Mfr. Part No.:
- PCA-1557769
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 50°C | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Cable Length 3m | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 50°C | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The SMC 3-meter power cable extension designed for the Serial Interface Unit, facilitating flexible power connections in industrial automation systems. It features an M12 4-pin connector, ensuring secure and reliable electrical connections. This extension cable is ideal for applications requiring additional reach between the power source and the unit.
Durable construction
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- SMC PCA Power Cable 50 °C, 6 m
- SMC PCA Power Cable 50 °C
- SMC Male 3 way M8 to Male 4 way M12 Power Cable, 3 m
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 4 Core Power Cable 3 m Polyurethane
- Lapp Unitronic 4 Core 0.5 m Polyvinyl Chloride
