SMC PCA Power Cable 50 °C, 6 m
- RS Stock No.:
- 645-845
- Mfr. Part No.:
- PCA-1564930
- Manufacturer:
- SMC
Subtotal (1 unit)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.08 |
*price indicative
- RS Stock No.:
- 645-845
- Mfr. Part No.:
- PCA-1564930
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Cable | |
| Cable Length | 6m | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 50°C | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Cable | ||
Cable Length 6m | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 50°C | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The SMC 6-meter power supply cable designed for connecting the Serial Interface Unit to a power source. It features a 5-pin M12 B-coded straight connector, ensuring secure and reliable electrical connections. It facilitates seamless integration within SMC's modular valve systems. Its robust construction and precise engineering make it an essential component for maintaining optimal performance in industrial automation setups.
Built to withstand industrial environments ensuring durability
IP67 protection
CE and UKCA compliant
RoHS compliant
