Lapp ÖLFLEX SERVO 2YSLCY-JB Power Cable, 3 Cores, 100 m Stranded, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

€357.31

(exc. VAT)

€439.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€357.31€7.146

*price indicative

RS Stock No.:
276-0985
Mfr. Part No.:
0036439
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY-JB

Product Type

Power Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN ISO 16016

COO (Country of Origin):
SK
The Lapp Cables are double shielded low capacitance cables of flexible design, with PVC sheath and PE core insulation. They are suitable for frequency converters operated by three phase current motors. All three versions are also suitable for use in dry, damp or wet areas. They are largely resistant to acids, alkalis and certain oils at room temperature.

UV resistance

Flammability retardant

Minimum bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy