Lapp Power Cable, 7 Cores, 100 m, Grey Polyurethane Sheath
- RS Stock No.:
- 277-8356
- Distrelec Article No.:
- 304-34-519
- Mfr. Part No.:
- 1312207
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€595.80
(exc. VAT)
€732.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €595.80 | €5.958 |
*price indicative
- RS Stock No.:
- 277-8356
- Distrelec Article No.:
- 304-34-519
- Mfr. Part No.:
- 1312207
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Standards/Approvals | EAC, UKCA, CE | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Standards/Approvals EAC, UKCA, CE | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Lapp PUR control cable that has notch and is abrasion resistant, and it is used application as an industrial machinery, appliances, instrumentation, control and automation and also classic for multi functional use. That increased durability under hars
High mechanical strength
Good oil resistance
