Lapp ÖLFLEX STATIC CY Power Cable, 1 Cores, 50 m Stranded, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-8379
- Mfr. Part No.:
- 4600024
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,195.91
(exc. VAT)
€1,470.97
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,195.91 | €23.918 |
*price indicative
- RS Stock No.:
- 277-8379
- Mfr. Part No.:
- 4600024
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | ÖLFLEX STATIC CY | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 4892 2, DIN EN 50290 2 22 (TM54), IEC 60332 1 2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series ÖLFLEX STATIC CY | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 4892 2, DIN EN 50290 2 22 (TM54), IEC 60332 1 2 | ||
- COO (Country of Origin):
- SK
The Lapp closely screened and doubly insulated PVC single core cable for fixed installation with 0.6 or 1kV for various applications in EMC sensitive environments. High degree of screening enables a very good EMC performance.
Cost effective
Oil resistant
