Lapp 3 Core, Orange Power Cable 90 °C, 50 m Polyurethane
- RS Stock No.:
- 280-5059
- Distrelec Article No.:
- 300-49-281
- Mfr. Part No.:
- 0013611
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€176.74
(exc. VAT)
€217.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €176.74 | €3.535 |
*price indicative
- RS Stock No.:
- 280-5059
- Distrelec Article No.:
- 300-49-281
- Mfr. Part No.:
- 0013611
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Orange | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, HAR Certified, UKCA, EN 50525-2-21, EAC, RoHS | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Orange | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
Standards/Approvals CE, HAR Certified, UKCA, EN 50525-2-21, EAC, RoHS | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
LAPP Power Cable, 1mm² Cross Sectional Area, 3 Number of Cores - 0013611
This power cable is designed for flexible use and fixed installation, featuring a robust polyurethane sheath and a cross-sectional area of 1 mm². Measuring 50m in length, this cable is suitable for various electrical applications while maintaining performance in both dry and wet environments, accommodating temperatures from -50°C to +90°C.
Features & Benefits
• Oil-resistant sheath enhances durability in challenging environments
• Flexible design allows for ease of movement during installation
• Round shape facilitates simple routing in tight spaces
• Bare copper conductors ensure effective electrical conductivity
• High tensile resistance supports reliable performance under load
• Optimised for use in machinery and household appliances
Applications
• Ideal for use in domestic kitchens and offices
• Suitable for connecting appliances such as toasters and vacuum cleaners
• Effective for fixed installations in industrial settings
• Utilised in portable electrical tools for enhanced mobility
• Appropriate for temporary outdoor when temperatures are monitored
What makes the cable suitable for varying environmental conditions?
The utilisation of a polyurethane outer sheath and EPDM insulation allows for flexibility in dry, damp, and even wet conditions while maintaining structural integrity against oil and abrasion.
How does this cable handle high mechanical stresses?
Its polyurethane composition offers increased resistance to mechanical abuse, ensuring it can withstand conditions such as grinding and cutting, making it suitable for industrial applications.
In what scenarios is it recommended to use this cable outdoors?
It is designed for temporary outdoor use, provided users adhere to the specified temperature limits, ensuring safe performance without compromising electrical integrity.
Related links
- Lapp Orange Polyurethane Power Cable 90 °C
- Lapp Orange Polyurethane Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp ÖLFLEX Black Rubber Power Cable 90 °C
- Lapp H07RN-F Black Rubber Power Cable 90 °C
- Lapp ÖLFLEX Black Rubber Power Cable 90 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
