RND RND 465-00961 2 Core Mains Power Cable, Black 0.75mm², 2 m PVC
- RS Stock No.:
- 283-3226
- Distrelec Article No.:
- 301-45-404
- Mfr. Part No.:
- RND 465-00961
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-3226
- Distrelec Article No.:
- 301-45-404
- Mfr. Part No.:
- RND 465-00961
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Voltage | 250V | |
| Cable CSA | 0.75mm² | |
| Standards/Approvals | RoHS | |
| Series | RND 465-00961 | |
| Conductor Material | PVC | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Voltage 250V | ||
Cable CSA 0.75mm² | ||
Standards/Approvals RoHS | ||
Series RND 465-00961 | ||
Conductor Material PVC | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 465-00962 2 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND 2 Core Mains Power Cable 1.8 m Polyvinyl Chloride
- RND RND 465-00963 2 Core Mains Power Cable 5 m Polyvinyl Chloride
- RND 2 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND RND 465-00964 2 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND RND 465-00929 3 Core Mains Power Cable 500 m Polyvinyl Chloride
