RND RND 465-00963 2 Core Mains Power Cable, Black 0.75mm², 5 m PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€3.89

(exc. VAT)

€4.78

(inc. VAT)

RS Stock No.:
283-3229
Distrelec Article No.:
301-45-406
Mfr. Part No.:
RND 465-00963
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

5m

Jacket Material

PVC

Voltage

250V

Cable CSA

0.75mm²

Standards/Approvals

RoHS

Conductor Material

PVC

Series

RND 465-00963

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy