RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 283-4047
- Distrelec Article No.:
- 300-98-344
- Mfr. Part No.:
- RND 475-00590
- Manufacturer:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€54.28
(exc. VAT)
€66.76
(inc. VAT)
- RS Stock No.:
- 283-4047
- Distrelec Article No.:
- 300-98-344
- Mfr. Part No.:
- RND 475-00590
- Manufacturer:
- RND
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
| Brand | RND | |
| Series | RND 475 | |
| Number of Cores | 1 | |
| Product Type | Mains Power Cable | |
| Maximum Operating Temperature | 105 °C | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30098344 | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -15 °C | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475 | ||
Number of Cores 1 | ||
Product Type Mains Power Cable | ||
Maximum Operating Temperature 105 °C | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30098344 | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -15 °C | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
- COO (Country of Origin):
- IN
Related links
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m
- RND 1 Core 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Power Cable 50 m Polyvinyl Chloride
- RND RND 475 2 Core Power Cable 50 m Polyvinyl Chloride
- RND RND 475 50 m Polyvinyl Chloride