RS PRO Spiral Cable TB19 FLEX, 2 m, 5 Core, 0.75mm², Black Polyurethane 70 °C
- RS Stock No.:
- 283-6005
- Distrelec Article No.:
- 301-60-627
- Mfr. Part No.:
- SP-DSR-054
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.59 |
*price indicative
- RS Stock No.:
- 283-6005
- Distrelec Article No.:
- 301-60-627
- Mfr. Part No.:
- SP-DSR-054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 8.7mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 0.75mm² | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Tinned Copper | |
| Series | TB19 FLEX | |
| Number of Strands | 42 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 8.7mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 0.75mm² | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Tinned Copper | ||
Series TB19 FLEX | ||
Number of Strands 42 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 5G0,75mm², 0.5m / 2.0m Polyurethane (PUR)
RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core 0.75 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure long service life in demanding environments. Its coiled design allows the cable to
extend up to 2 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core 0.75 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure long service life in demanding environments. Its coiled design allows the cable to
extend up to 2 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.
This cable is commonly used for connecting movable machinery, automation systems, material
handling equipment, and portable electrical devices where flexibility and durability are essential.
Typical applications include industrial production equipment, machine tools, mobile workstations,
lifting systems, and power supply connections subject to regular movement. Suitable for operation
in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and effective mechanical protection in a wide range of industrial and commercial
environments.
Flexible coiled cable design for easy handling and storage
High-quality tinned copper wires for excellent conductivity
EPR/EPDM insulation for added protection
Overall PUR sheath for durability and resistance to wear and tear
Temperature range from -25 degreeC to +70 degreeC for versatility in different settings
Related links
- RS PRO TB28 FLEX 5 Core 4 m Polyurethane
- RS PRO TB28 FLEX 3 Core 2 m Polyurethane
- RS PRO TB50 FLEX 5 Core 1.6 m Polyurethane
- RS PRO TB28 FLEX 5 Core 6 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 2.8 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 2 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 4 m Polyurethane
- The Best Solution TBS TB50 FLEX 12 Core 2 m Polyurethane
