RS PRO Spiral Cable TB02 FLEX, 6 m, 8 Core, 0.75mm², Black Polyurethane 70 °C
- RS Stock No.:
- 284-4999
- Distrelec Article No.:
- 303-73-316
- Mfr. Part No.:
- SP-DSR-229
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€124.99
(exc. VAT)
€153.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.99 |
*price indicative
- RS Stock No.:
- 284-4999
- Distrelec Article No.:
- 303-73-316
- Mfr. Part No.:
- SP-DSR-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 8.1mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.75mm² | |
| Conductor Material | Bare Copper | |
| Series | TB02 FLEX | |
| Number of Strands | 42 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Coiled Length 1.5m | ||
Outside Diameter 8.1mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Cable CSA 0.75mm² | ||
Conductor Material Bare Copper | ||
Series TB02 FLEX | ||
Number of Strands 42 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB19 FLEX TPE E/PUR power cable 8G0,75mm², 1.5m / 6.0m Polyurethane (PUR)
RS PRO Spiral Cable LiF12Y11Y TB19 FLEX power cable is a high-quality spiral cable designed to
provide reliable power and control connections in applications requiring flexibility and repeated
movement. Constructed with 8-core tinned copper conductors, the cable delivers dependable
electrical performance and enhanced resistance to corrosion, helping to ensure long-term
reliability. The conductors are insulated with EPR/EPDM material, while the Durable black semi
gloss polyurethane (PUR) outer sheath provides excellent resistance to abrasion, mechanical wear,
and frequent flexing. Its coiled design allows the cable to extend when required and retract when
not in use, supporting efficient cable management and reducing the risk of tangling or cable
damage.
provide reliable power and control connections in applications requiring flexibility and repeated
movement. Constructed with 8-core tinned copper conductors, the cable delivers dependable
electrical performance and enhanced resistance to corrosion, helping to ensure long-term
reliability. The conductors are insulated with EPR/EPDM material, while the Durable black semi
gloss polyurethane (PUR) outer sheath provides excellent resistance to abrasion, mechanical wear,
and frequent flexing. Its coiled design allows the cable to extend when required and retract when
not in use, supporting efficient cable management and reducing the risk of tangling or cable
damage.
This cable is commonly used for connecting movable machinery, automation systems, handling
equipment, control devices, and portable electrical installations where multiple conductors and
high flexibility are required. Typical applications include industrial production equipment, assembly
stations, machine tools, lifting systems, and power and control connections subject to regular
movement. Suitable for operation in demanding industrial and commercial environments, the cable
is designed to provide reliable power and signal transmission while offering effective mechanical
protection and long service life.
Customized coiled cable with specific dimensions and quantities
Stranded with tinned copper wires for enhanced durability
Conductor insulation MADE of EPR/EPDM for efficient performance
PUR sheath in black color for added protection and aesthetic appeal
Related links
- The Best Solution TBS TB19 FLEX 8 Core 2.8 m Polyurethane
- RS PRO TB19 FLEX 12 Core 6 m Polyurethane
- The Best Solution TBS TB50 FLEX 8 Core 2.8 m Polyurethane
- The Best Solution TBS TB19 FLEX 12 Core 4 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 2 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 2.8 m Polyurethane
- The Best Solution TBS TB45 FLEX 8 Core 4 m Polyurethane
- RS PRO TB28 FLEX 5 Core 6 m Polyurethane
