Feller 3 Core Power Cable, Grey 1mm² 70 °C, 2.5 m PVC

Subtotal (1 unit)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per unit
1 +€8.58

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€13.34

(exc. VAT)

€16.41

(inc. VAT)

RS Stock No.:
284-4306
Distrelec Article No.:
143-30-680
Mfr. Part No.:
6900-163.64
Manufacturer:
Feller
Find similar products by selecting one or more attributes.
Select all

Brand

Feller

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Grey

Cable Length

2.5m

Jacket Material

PVC

Voltage

250V

Minimum Operating Temperature

-20°C

Cable CSA

1mm²

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The power cord features a Type VII plug with a molded design according to IEC60884 standards. It is rated for 10A/250V power usage. The flexible Type H05VVF3G1,00mm² cord is constructed with high-quality materials to ensure durability and safety. With approvals from various industry standards, this power cord is a reliable choice for your electrical needs.

Type VII molded plug for secure connection

Flexible cord with Type H05VVF3G1,00mm² construction for versatility

Double insulated for added safety

Conductors made of brass, nickel-plated for efficient power transmission

Jacket made of PVC compound for durability and flexibility

Temperature rating of -20°C up to +70°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy