Feller 3 Core Power Cable, Grey 1mm² 70 °C, 1 m PVC

Subtotal (1 unit)*

€47.59

(exc. VAT)

€58.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
1 +€47.59

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€49.72

(exc. VAT)

€61.16

(inc. VAT)

RS Stock No.:
284-4311
Distrelec Article No.:
143-31-499
Mfr. Part No.:
6900-916.64
Manufacturer:
Feller
Find similar products by selecting one or more attributes.
Select all

Brand

Feller

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Grey

Cable Length

1m

Jacket Material

PVC

Voltage

250V

Minimum Operating Temperature

-20°C

Cable CSA

1mm²

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The AC Power Cable described features a DE/FR Type F/E (CEE 7/7) plug on one end and two IEC 60320 C13 connectors on the other end. It has a length of 1 meter. This cable is commonly used to connect electronic devices such as computers, monitors, or printers to a power source. The DE/FR Type F/E (CEE 7/7) plug is typically used in countries following German or French standards.

RoHS compliant

Jacket material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy