Feller 3 Core Power Cable, Grey 1mm² 70 °C, 1 m PVC

Subtotal (1 unit)*

€23.51

(exc. VAT)

€28.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 123 unit(s), ready to ship from another location
Units
Per unit
1 +€23.51

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€24.56

(exc. VAT)

€30.21

(inc. VAT)

RS Stock No.:
284-4310
Distrelec Article No.:
143-31-498
Mfr. Part No.:
6900-915.64
Manufacturer:
Feller
Find similar products by selecting one or more attributes.
Select all

Brand

Feller

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Grey

Cable Length

1m

Jacket Material

PVC

Voltage

250V

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS

Cable CSA

1mm²

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The AC Power Cable described features a CH Type J (T12) plug on one end and two IEC 60320 C13 connectors on the other end. It is 1 meter in length. This cable is commonly used to connect electronic devices such as computers, monitors, or printers to a power source, providing a reliable power supply. The CH Type J (T12) plug is typically used in Switzerland and other countries following Swiss standards.

RoHS compliant

Jacket material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy