RS PRO 4 Core Power Cable 2.5mm² 90 °C, 100 m Cross Linked
- RS Stock No.:
- 836-0701
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€678.81
(exc. VAT)
€834.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €678.81 | €6.788 |
*price indicative
- RS Stock No.:
- 836-0701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Material | Cross Linked | |
| Outside Diameter | 15.5mm | |
| Voltage | 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | Euroclass Eca | |
| Core Strands | 45 x 250 μm | |
| Number of Strands | 45 | |
| Conductor Material | Copper | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 250μm | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Material Cross Linked | ||
Outside Diameter 15.5mm | ||
Voltage 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals Euroclass Eca | ||
Core Strands 45 x 250 μm | ||
Number of Strands 45 | ||
Conductor Material Copper | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 250μm | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TR
RS PRO 4-Core 2.5 mm² Mains Power Cable, Cross-Linked Compound, H07ZZ-F, Type EM 8 to EN 50363-6 Sheath, 100 m, 750 V
This power cable from RS PRO has a low smoke, zero halogen (LSZH) outer sheath that won't emit excess smoke or any toxic fumes in a fire. This makes it safe for domestic and commercial settings.
The four-core design allows you to pass multiple signals down the same cable and the 750 V voltage rating means it can carry mains power as well. It's suitable for internal and external use and medium-stress applications like stage lighting, mobile power units or audio-visual equipment.
The cable's sheath is made from a durable cross-linked polymer that increases resistance to mechanical and chemical damage for a durable, long-lasting product. Its multi-strand design means it's flexible enough to install in conduits and cable runs.
Features and Benefits
• American wire gauge size of 13 AWG
• Copper conductor material
• Conductor resistance of 7.98 Ω/km
• Stranded conductor type
• Core strand size of 0.25 mm
• Cross-sectional area of 2.5 mm²
• Meets H07ZZ-F harmonised code for fire-safe cables for mobile or medium-stress industrial applications
• Cross-linked insulation material
• Length of 10 m
• Operating temperature range of -5°C to +90°C
• Four cores
• 45 strands
• Outer diameter of 10.9 to 14 mm
• Type EM 8 sheath material to EN 50363-6 standard (halogen-free, cross-linked)
• Meets Euroclass Eca basic fire safety standards
• Voltage rating of 750 V
Related links
- RS PRO 3 Core Power Cable 2.5mm² 90 °C, 100 m Cross Linked
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked
- RS PRO 4 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
